Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-87523-6Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.90F5671
Product RangeAMPMODU Mod IV Series
Your Part Number
63,468 In Stock
Need more?
32770 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
30698 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.546 |
| 10+ | $0.465 |
| 25+ | $0.415 |
| 100+ | $0.396 |
| 500+ | $0.353 |
| 1000+ | $0.333 |
| 2500+ | $0.316 |
| 5000+ | $0.298 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-87523-6Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.90F5671
Product RangeAMPMODU Mod IV Series
Technical Datasheet
Product RangeAMPMODU Mod IV Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithMod IV Series Connectors
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
SVHCLead
Product Overview
The 1-87523-6 is a socket Signal (Data)/Power Contact made of copper alloy with gold plated finish. The crimp contact with insulation support. It accepts 24 to 20AWG wire size. This crimp contact is suitable for Mod IV series connectors.
- 3A Contact current rating
- 12mΩ Termination resistance
- 250VAC Operating voltage
- 750V Dielectric withstanding voltage
- 5000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Product Range
AMPMODU Mod IV Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Mod IV Series Connectors
Contact Material
Copper Alloy
Alternatives for 1-87523-6
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
