Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-87756-6Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.90F5085
Product RangeAMPMODU Mod IV Series
Your Part Number
364 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.527 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-87756-6Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.90F5085
Product RangeAMPMODU Mod IV Series
Technical Datasheet
Product RangeAMPMODU Mod IV Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingNickel Plated Contacts
For Use WithMod IV Series Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCLead
Alternatives for 1-87756-6
4 Products Found
Technical Specifications
Product Range
AMPMODU Mod IV Series
Contact Termination Type
Crimp
Contact Plating
Nickel Plated Contacts
Wire Size AWG Min
26AWG
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Mod IV Series Connectors
Contact Material
Copper Alloy
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
