Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-962340-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.52R3905
Product RangeTimer Connector System
Your Part Number
534 In Stock
3,403 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.330 |
| 25+ | $1.170 |
| 50+ | $1.150 |
| 100+ | $1.120 |
| 500+ | $1.050 |
| 1000+ | $0.948 |
| 2500+ | $0.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-962340-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.52R3905
Product RangeTimer Connector System
Technical Datasheet
Product RangeTimer Connector System
No. of Positions4Positions
Pitch Spacing5mm
For Use WithTimer Connector System Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-962340-1 is a 4-position 1-row Connector Housing made of black glass-filled polybutylene terephthalate. This housing is for female terminals.
Technical Specifications
Product Range
Timer Connector System
No. of Positions
4Positions
For Use With
Timer Connector System Series Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
