Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-962915-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.42AC1224
Product RangeJPT
Your Part Number
29,793 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.343 | $0.34 |
| Total Price | $0.34 | ||
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.343 |
| 4000+ | $0.334 |
| 6000+ | $0.327 |
| 10000+ | $0.318 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-962915-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.42AC1224
Product RangeJPT
Technical Datasheet
Product RangeJPT
Contact PlatingSilver Plated Contacts
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max0.5AWG
Wire Size AWG Min1AWG
Contact MaterialBronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
JPT
Contact Gender
Pin
Wire Size AWG Max
0.5AWG
Contact Material
Bronze
Contact Plating
Silver Plated Contacts
Contact Termination Type
Crimp
Wire Size AWG Min
1AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1-962915-2
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
