Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-963226-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.84R0784
Product RangeJunior Power Timer
Your Part Number
181 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 10+ | $6.110 |
| 25+ | $5.780 |
| 50+ | $5.530 |
| 100+ | $5.090 |
| 250+ | $4.870 |
| 500+ | $4.820 |
| 1000+ | $4.760 |
Price for:Each
Minimum: 1
Multiple: 1
$6.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-963226-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.84R0784
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
GenderSocket
No. of Positions42Positions
Pitch Spacing5mm
For Use WithJunior Power Timer Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-963226-1 is a 42-way 3-row Receptacle Housing for female terminals, 4mm pitch, 2.8mm mating tab width. Black PBT GF body. Primary locking on the terminal.
- Sealed
- Polarized
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
42Positions
For Use With
Junior Power Timer Series Contacts
Gender
Socket
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
