Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-965423-1Copy
Newark Part No.34M9608
Product RangeJPT
Your Part Number
512 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.580 |
| 25+ | $1.420 |
| 50+ | $1.400 |
| 100+ | $1.360 |
| 500+ | $1.170 |
| 1000+ | $1.100 |
| 2500+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-965423-1Copy
Newark Part No.34M9608
Product RangeJPT
Technical Datasheet
No. of Contacts10Contacts
Product RangeJPT
Connector MountingCable Mount
Contact Termination Type-
Pitch Spacing-
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-965423-1 is a 10-postion 2-row black Plug Housing for male terminals with PBT-GF construction and cable-mount. The JPT connector used for wire to wire connection.
- Polarized
- 5mm Pitch spacing
Technical Specifications
No. of Contacts
10Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
-
No. of Rows
2Rows
Product Range
JPT
Contact Termination Type
-
Gender
Plug
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
