Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967325-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20J5736
Product Range2.5mm System Series
Also Known As820A-36908, AMPS-1-0967325-1, CB2703-000
Your Part Number
10,215 In Stock
86 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $2.890 |
| 25+ | $2.710 |
| 50+ | $2.390 |
| 100+ | $2.140 |
| 250+ | $1.990 |
| 500+ | $1.790 |
| 2500+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967325-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20J5736
Product Range2.5mm System Series
Also Known As820A-36908, AMPS-1-0967325-1, CB2703-000
Technical Datasheet
Connector TypeCircular Industrial
Product Range2.5mm System Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling Style-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP Rating-
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-967325-1 from TE Connectivity is a 2.5mm circular socket connector with 4 positions.
- Made of polybutylene terephthalate (PBT) material
Applications
Automotive, Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Product Range
2.5mm System Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
IP Rating
-
Alternatives for 1-967325-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
