Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967624-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.95B9814
Product RangeJunior Power Timer Series
Your Part Number
742 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.490 |
| 25+ | $1.350 |
| 50+ | $1.330 |
| 100+ | $1.290 |
| 250+ | $1.210 |
| 500+ | $1.140 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967624-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.95B9814
Product RangeJunior Power Timer Series
Technical Datasheet
Product RangeJunior Power Timer Series
No. of Positions18Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1-967624-1
3 Products Found
Product Overview
1-967624-1 is a 18 position, 3 rows, 5mm pitch housing for female terminals.
- 28V nominal voltage
- 30A current rating
- PBT GF housing material
- Operating temperature range from -30 to 100 °C [ -22 to 212 °F ]
Technical Specifications
Product Range
Junior Power Timer Series
No. of Positions
18Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP Junior Power Timer Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
