Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967626-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18J1397
Product RangeTimer Series
Your Part Number
238 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.900 |
| 25+ | $1.760 |
| 50+ | $1.720 |
| 100+ | $1.660 |
| 500+ | $1.410 |
| 1000+ | $1.380 |
| 2500+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967626-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18J1397
Product RangeTimer Series
Technical Datasheet
Product RangeTimer Series
No. of Positions9Positions
For Use WithAMP Timer Series Automotive Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
Voltage Rating28VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-967626-4 is a 9-position 3-row Tab Housing made of polyamide for male terminals. It is wire-to-wire connector system for signal circuit applications.
- -40 to 120°C Operating temperature range
Technical Specifications
Product Range
Timer Series
No. of Positions
9Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
28VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP Timer Series Automotive Pin Contacts
IP Rating
-
Current Rating
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
