Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967627-1Copy
Newark Part No.52R3919
Product RangeJunior Power Timer
Your Part Number
45,374 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.900 |
| 25+ | $1.750 |
| 50+ | $1.690 |
| 100+ | $1.630 |
| 500+ | $1.410 |
| 1000+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967627-1Copy
Newark Part No.52R3919
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions12Positions
Pitch Spacing5mm
For Use WithJunior Power Timer Series Tab Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-967627-1 is a 12-way 3-row Housing with PA GF body, 180° cable exit and 5mm pitch spacing. CuSn, tin-plated headers. This housing is suitable for use with junior power timer series tab contacts.
- 28VDC Operating voltage
- Green colour
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
12Positions
For Use With
Junior Power Timer Series Tab Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
