Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967640-1Copy
Newark Part No.10H5936
Product RangeMQS Series
Your Part Number
210 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.960 |
| 25+ | $1.840 |
| 50+ | $1.820 |
| 100+ | $1.790 |
| 500+ | $1.620 |
| 1000+ | $1.600 |
| 2500+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967640-1Copy
Newark Part No.10H5936
Product RangeMQS Series
Technical Datasheet
Product RangeMQS Series
GenderSocket
No. of Positions4Positions
Pitch Spacing3.1mm
For Use WithMQS Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MQS Series
No. of Positions
4Positions
For Use With
MQS Series Contacts
Gender
Socket
Pitch Spacing
3.1mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
