Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No102241-4Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.90F4869
Product RangeAMPMODU IV/V
Your Part Number
8,888 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.060 |
| 25+ | $0.942 |
| 50+ | $0.919 |
| 100+ | $0.896 |
| 500+ | $0.799 |
| 1000+ | $0.753 |
| 2500+ | $0.713 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No102241-4Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.90F4869
Product RangeAMPMODU IV/V
Technical Datasheet
Product RangeAMPMODU IV/V
GenderSocket
No. of Positions6Positions
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 102241-4 is a 6-way 1-row MOD IV Wire-to-board Receptacle Housing made of black nylon GF. The connector comes with beryllium copper contacts, crimp termination and detent latching lock. The housing terminates 32 to 20AWG discrete wire and accepts a variety of receptacle and pin contacts.
- UL94V-0 Flammability rating
- 3A Contact current rating
- 250VAC Maximum voltage rating
- 12mΩ Termination resistance
- 750V Dielectric withstanding voltage
- 5000MΩ Insulation resistance
- -65 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
6Positions
For Use With
AMPMODU IV/V Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 102241-4
6 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
