Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No102387-2Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.90F4758
Product RangeAMPMODU Mod IV Series
Your Part Number
2,001 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 10+ | $3.300 |
| 25+ | $2.940 |
| 50+ | $2.870 |
| 100+ | $2.810 |
| 500+ | $2.500 |
| 1000+ | $2.370 |
| 2500+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No102387-2Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.90F4758
Product RangeAMPMODU Mod IV Series
Technical Datasheet
Product RangeAMPMODU Mod IV Series
No. of Positions14Positions
Pitch Spacing2.54mm
For Use WithAMPMODU IV Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 102387-2 is a 14-position 2-row Receptacle Housing with beryllium copper contacts and crimp termination and it is used with AMPMODU socket. The Mod IV series connector provides dual cantilever contact beam with built-in anti-overstress for reliable mating.
- UL94V-0 Flammability rating
- 2.54mm Pitch spacing
- 250V Voltage rating
- 5000MΩ Insulation resistance
- -65 to +105°C Temperature range
- Rugged
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Technical Specifications
Product Range
AMPMODU Mod IV Series
No. of Positions
14Positions
For Use With
AMPMODU IV Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 102387-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
