Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No103688-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92F1177
Product RangeAMPMODU MTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $1.040 |
Price for:Each
Minimum: 8000
Multiple: 8000
$8,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No103688-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92F1177
Product RangeAMPMODU MTE Series
Technical Datasheet
Pitch Spacing2.54mm
Product RangeAMPMODU MTE Series
For Use WithMTE Headers
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AMPMODU MTE series Interconnection System is utilized in wire-to-board and wire-to-wire applications. The product implements insulation displacement contacts (IDC) or crimp snap-in contacts to suit customer's needs. The coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or double row latching connectors.
- Swage option on posts provides retention in PC board
- High temperature option is SMT compatible
Applications
Medical, Automotive, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Test & Measurement
Technical Specifications
Gender
Receptacle
Product Range
AMPMODU MTE Series
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
For Use With
MTE Headers
Technical Docs (3)
Alternatives for 103688-4
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
