Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104257-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92F1227
Product RangeMTE
Your Part Number
21,034 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.755 |
| 10+ | $0.648 |
| 25+ | $0.587 |
| 100+ | $0.562 |
| 500+ | $0.487 |
| 1000+ | $0.408 |
| 2500+ | $0.394 |
| 5000+ | $0.389 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104257-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92F1227
Product RangeMTE
Technical Datasheet
Product RangeMTE
No. of Positions3Positions
Pitch Spacing2.54mm
For Use WithMTE Headers
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 104257-2 is a 3-way 1-row black MTE Receptacle Housing made of thermoplastic. It is ideal for use with AMPMODU interconnection system and crimp snap-in contacts.
- UL94V-0 Flammability rating
- Mating connector lock
- Crimp, insulation displacement crimp (IDC) termination
- 5000MΩ Insulation resistance
- 267V Operating voltage
Applications
Medical, Automotive, Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Product Range
MTE
No. of Positions
3Positions
For Use With
MTE Headers
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 104257-2
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
