Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104503-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.10H6826
Product RangeAMPMODU MTE
Your Part Number
5,055 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.670 |
| 25+ | $1.600 |
| 50+ | $1.540 |
| 100+ | $1.490 |
| 500+ | $1.250 |
| 1000+ | $1.110 |
| 2500+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104503-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.10H6826
Product RangeAMPMODU MTE
Technical Datasheet
Product RangeAMPMODU MTE
No. of Positions3Positions
Pitch Spacing2.54mm
For Use WithMTE Headers
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Connector housing
- 3 number of position, 1 number of rows
- 267VAC voltage rating, 5000Mohm insulation resistance
- 600VAC maximum dielectric withstanding voltage
- Black color, phosphor bronze contact base material
- 3A maximum contact current rating
- Crimp, insulation displacement (IDC) termination method to wire and cable
- Thermoplastic housing material, 0.1inch centerline (pitch)
- 30 to 22AWG wire size, signal circuit application, UL 94V-0 UL flammability rating
- Operating temperature range from -65 to 105°C
Technical Specifications
Product Range
AMPMODU MTE
No. of Positions
3Positions
For Use With
MTE Headers
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
