Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No111547-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10H8470
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 10+ | $5.010 |
| 25+ | $4.890 |
| 50+ | $3.730 |
| 100+ | $3.450 |
| 500+ | $3.180 |
| 1000+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No111547-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10H8470
Technical Datasheet
Accessory TypeStrain Relief
For Use WithAMP-LATCH Universal I/O Pin Connectors
No. of Positions10Positions
Strain Relief MaterialPET (Polyester)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
10Positions
Product Range
-
For Use With
AMP-LATCH Universal I/O Pin Connectors
Strain Relief Material
PET (Polyester)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
