Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1123721-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.86W1191
Product RangeEP
Your Part Number
1,656 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.237 |
| 25+ | $0.208 |
| 50+ | $0.186 |
| 100+ | $0.168 |
| 500+ | $0.150 |
| 1000+ | $0.139 |
| 5000+ | $0.129 |
| 10000+ | $0.120 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1123721-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.86W1191
Product RangeEP
Technical Datasheet
Product RangeEP
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1123721-2 is a receptacle Power Contact made of brass with tin plated finish. It accepts 22 to 18AWG wire size. The crimp contact is suitable for Economy Power (EP) connectors.
- 7.5A Contact current rating
Applications
Consumer Electronics, Commercial, HVAC, Industrial, Lighting, Power Management
Technical Specifications
Product Range
EP
Contact Material
Brass
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 1123721-2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
