Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No120591-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33B4715
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2880+ | $2.010 |
Price for:Each
Minimum: 2880
Multiple: 1
$5,788.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No120591-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33B4715
Technical Datasheet
Battery Sizes Accepted2032
No. of Batteries1
Battery Holder MountPCB
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 120591-1 is a Coin-cell Battery Holder made of black thermoplastic resin. The battery can easily be pushed into the holder from the top. Applicable for printed circuit board.
- Horizontal through-hole mounting
- Flexible housing for easy removal
- For CR2032 size battery
- With locating post
- Efficient - Helps improve the button battery assembly process
- Easy to use - Push into the holder from the top
- Compact size - 6.7 x 10.6mm
Applications
Power Management, Consumer Electronics
Technical Specifications
Battery Sizes Accepted
2032
Battery Holder Mount
PCB
SVHC
No SVHC (04-Feb-2026)
No. of Batteries
1
Product Range
-
Alternatives for 120591-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
