Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1318106-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel29AH8544
Re-Reel38AC2764RL
Cut Tape38AC2764
Product RangeDynamic D-2000
Your Part Number
13,669 In Stock
80,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.156 | $0.00 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.280 |
| 10+ | $0.268 |
| 25+ | $0.256 |
| 50+ | $0.244 |
| 100+ | $0.229 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.156 |
| 20000+ | $0.153 |
| 40000+ | $0.148 |
| 60000+ | $0.145 |
| 100000000+ | $0.141 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1318106-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel29AH8544
Re-Reel38AC2764RL
Cut Tape38AC2764
Product RangeDynamic D-2000
Technical Datasheet
Product RangeDynamic D-2000
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithAmp Dynamic D-2000 Series Connectors
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-2000
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Amp Dynamic D-2000 Series Connectors
Contact Material
Copper Alloy
Alternatives for 1318106-1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
