Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318126-1.Copy
Newark Part No.24AC1517
Product RangeDynamic 2000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 26+ | $5.110 |
| 50+ | $4.990 |
| 100+ | $4.970 |
| 500+ | $4.710 |
| 1000+ | $4.560 |
| 2500+ | $4.400 |
Price for:Each
Minimum: 26
Multiple: 26
$132.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318126-1.Copy
Newark Part No.24AC1517
Product RangeDynamic 2000 Series
Technical Datasheet
Pitch Spacing2.5mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeSolder
Product RangeDynamic 2000 Series
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.5mm
No. of Contacts
12Contacts
Product Range
Dynamic 2000 Series
Contact Plating
Gold over Nickel Plated Contacts
No. of Rows
2Rows
Contact Termination Type
Solder
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1318126-1.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
