Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1337706-2Copy |
| Newark Part No. | 19J3032 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1337706-2Copy |
| Newark Part No. | 19J3032 |
| Technical Datasheet | |
| Connector Type A | M6 Lug |
| Connector to Connector | M6 Lug to M6 Lug |
| Cable Length - Imperial | 9.9" |
| Connector Type B | M6 Lug |
| Cable Length - Metric | 250mm |
| Jacket Color | - |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The 1337706-2 is a 0.25m Earth Strap with M6 lug.
Applications
Industrial
Technical Specifications
| Connector Type A | M6 Lug |
|---|---|
| Cable Length - Imperial | 9.9" |
| Cable Length - Metric | 250mm |
| Product Range | - |
| Connector to Connector | M6 Lug to M6 Lug |
|---|---|
| Connector Type B | M6 Lug |
| Jacket Color | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
