Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1376390-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.17R3093
Product RangePower Key 5.0 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.891 |
| 10+ | $0.771 |
| 25+ | $0.734 |
| 50+ | $0.720 |
| 100+ | $0.706 |
| 500+ | $0.621 |
| 1000+ | $0.598 |
| 2500+ | $0.587 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1376390-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.17R3093
Product RangePower Key 5.0 Series
Technical Datasheet
Product RangePower Key 5.0 Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP Power Key 5.0 Series 1376347-1 & 1376348-1 Sockets Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Locking TypeLatch
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Power Key 5.0 Series
Rectangular Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Cable Mount
For Use With
AMP Power Key 5.0 Series 1376347-1 & 1376348-1 Sockets Contacts
Locking Type
Latch
Technical Docs (3)
Alternatives for 1376390-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
