Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No146839-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16M2716
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 495+ | $11.930 |
Price for:Each
Minimum: 495
Multiple: 495
$5,905.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No146839-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16M2716
Technical Datasheet
Memory / Card TypeCompactFlash Card Type I
Product Range-
Connector TypeMemory Card
Insert & Eject MechanismPush-Pull
No. of Contacts50Contacts
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory / Card Type
CompactFlash Card Type I
Connector Type
Memory Card
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
Product Range
-
Insert & Eject Mechanism
Push-Pull
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
