Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No147444-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20C5930
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20000+ | $0.729 |
Price for:Each
Minimum: 20000
Multiple: 20000
$14,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No147444-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20C5930
Technical Datasheet
Connector TypeSpring Loaded Contact
Centerline Spacing-
Connector Tip Style-
Current Rating-
Overall Length5.84mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
147444-1 is a series 1 miniature spring socket.
- Beryllium copper with gold plating contact
- Solder termination
Technical Specifications
Connector Type
Spring Loaded Contact
Connector Tip Style
-
Overall Length
5.84mm
Spring Force Working Travel
-
SVHC
No SVHC (23-Jan-2024)
Centerline Spacing
-
Current Rating
-
Spring Force Initial
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
