Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1483354-2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.98K5741
Your Part Number
507 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 10+ | $4.530 |
| 25+ | $4.240 |
| 50+ | $4.110 |
| 100+ | $3.940 |
| 500+ | $3.570 |
| 1000+ | $3.430 |
| 2500+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1483354-2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.98K5741
Technical Datasheet
Connector to ConnectorMicro-Match Plug to Micro-Match Plug
No. of Positions12Positions
Cable Length - Imperial6"
Cable Length - Metric150mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Plug
Cable Length - Imperial
6"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
12Positions
Cable Length - Metric
150mm
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
