Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No163088-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.04H6377
Product RangeType III+
Your Part Number
17,651 In Stock
7,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.890 |
| 25+ | $1.700 |
| 50+ | $1.550 |
| 100+ | $1.410 |
| 500+ | $1.250 |
| 1000+ | $1.130 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No163088-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.04H6377
Product RangeType III+
Technical Datasheet
Product RangeType III+
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithType III+ Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 163088-1 is a crimp Socket Contact with brass body, tin-plating. 24 to 20AWG wire. This crimp socket contact is suitable for use with brass body, type III+ connectors.
- 13A Test current
Applications
Industrial
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Type III+ Connectors
Contact Material
Brass
Alternatives for 163088-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
