Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163306-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06WX0127
Product RangeCommercial MATE-N-LOK
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $55.310 |
| 5+ | $51.110 |
| 10+ | $44.810 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$55.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163306-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06WX0127
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Product RangeCommercial MATE-N-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Contact PlatingTin Plated Contacts
For Use WithCommercial MATE-N-LOK Connectors
Wire Size AWG Min13AWG
Contact MaterialBrass
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 163306-2 is a crimp Socket Contact with brass body, tin-plating, locking lance. 13 to 17AWG wire. This crimp socket contact is suitable for use with brass body, commercial MATE-N-LOK connectors.
- 250VAC Operating voltage
- 15A Contact current rating
- 2.13mm Contact diameter
Applications
Industrial
Technical Specifications
Product Range
Commercial MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
13AWG
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
Commercial MATE-N-LOK Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate