Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No164531-4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.35M0342
Product RangeAMPLIMITE HDP-20
Your Part Number
32,957 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.300 |
| 25+ | $2.060 |
| 50+ | $1.800 |
| 100+ | $1.740 |
| 250+ | $1.660 |
| 500+ | $1.530 |
| 2500+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No164531-4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.35M0342
Product RangeAMPLIMITE HDP-20
Technical Datasheet
No. of Positions9Positions
Connector TypeD Sub
Connector Shell SizeDE
Product RangeAMPLIMITE HDP-20
Connector Body MaterialSteel Body
For Use WithHDP-20 Series D Sub Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 164531-4 is a 9-way Socket Connector Housing for use with HDP-20 series D-subminiature connectors. Tin-plated steel front shell and black glass-filled thermoplastic housing.
- 3.7A Maximum current rating
- 5000MΩ Minimum insulation resistance
- 1000VAC Minimum dielectric strength
- -55 to +105°C Temperature rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
9Positions
Connector Shell Size
DE
Gender
Receptacle
For Use With
HDP-20 Series D Sub Connectors
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Alternatives for 164531-4
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
