Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165619-2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.11H8054
Product RangePIDG FASTON 110 Series
Your Part Number
3,726 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.780 |
| 25+ | $1.590 |
| 50+ | $1.560 |
| 100+ | $1.520 |
| 500+ | $1.360 |
| 1000+ | $1.250 |
| 2500+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165619-2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.11H8054
Product RangePIDG FASTON 110 Series
Technical Datasheet
Product RangePIDG FASTON 110 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.79mm x 0.79mm
Tab Size - Imperial0.11" x 0.03"
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Insulator ColourYellow
Conductor Area CSA0.35mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Quick disconnects receptacle connector
- Wire size of 26 to 22AWG ( 0.14 to 0.35mm² and 278 to 700CMA)
- Normal insertion force
- Single connection capacity
- 300V voltage rating
- Straight terminal orientation
- Compression crimp terminal
- Closed barrel type
- Partially insulated
Technical Specifications
Product Range
PIDG FASTON 110 Series
Tab Size - Metric
2.79mm x 0.79mm
Wire Size AWG Min
26AWG
Insulator Colour
Yellow
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.03"
Wire Size AWG Max
22AWG
Conductor Area CSA
0.35mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
