Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658640-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16M2750
Product RangeAMPLIMITE HDP-20 Series
Your Part Number
106 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.120 |
| 10+ | $6.770 |
| 25+ | $6.210 |
| 50+ | $6.100 |
| 100+ | $5.910 |
| 250+ | $5.810 |
Price for:Each
Minimum: 1
Multiple: 1
$7.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658640-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16M2750
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
No. of Positions50Positions
Connector TypeD Sub
Connector Shell SizeDD
Product RangeAMPLIMITE HDP-20 Series
Connector Body MaterialSteel Body
For Use WithHDP-20 Series D Sub Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1658640-2 is a 50-position Standard black D-sub Receptacle Assembly has glass-filled nylon housing and zinc-plated steel shell. The Amplimite receptacle used with the HDP-20 series crimp snap-in contacts.
- High performance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
50Positions
Connector Shell Size
DD
Gender
Receptacle
For Use With
HDP-20 Series D Sub Connectors
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20 Series
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1658640-2
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
