Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658641-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20X0671
Product RangeAMPLIMITE HDP-20
Your Part Number
784 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.220 |
| 10+ | $6.930 |
| 25+ | $6.600 |
| 50+ | $6.000 |
| 100+ | $5.510 |
| 500+ | $5.010 |
| 1000+ | $4.550 |
| 2500+ | $4.340 |
Price for:Each
Minimum: 1
Multiple: 1
$7.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658641-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20X0671
Product RangeAMPLIMITE HDP-20
Technical Datasheet
No. of Positions50Positions
Connector Shell SizeDC
Product RangeAMPLIMITE HDP-20
Connector Body MaterialSteel Body
For Use WithAMPLIMITE HDP-20 Series Crimp Snap-In Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
50Positions
Product Range
AMPLIMITE HDP-20
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Connector Shell Size
DC
Gender
Plug
For Use With
AMPLIMITE HDP-20 Series Crimp Snap-In Contacts
Alternatives for 1658641-2
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
