Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658670-2.Copy
Newark Part No.26AC6212
Product RangeAMPLIMITE HDP-22 Series
Your Part Number
1,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.139 |
| 2500+ | $0.135 |
| 5000+ | $0.131 |
Price for:Each
Minimum: 1000
Multiple: 1000
$139.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658670-2.Copy
Newark Part No.26AC6212
Product RangeAMPLIMITE HDP-22 Series
Technical Datasheet
For Use WithAMPLIMITE HDP-22 Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-22 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1658670-2 is a pin Crimp Snap-in Contact made of brass with gold plated finish. It accepts 28 to 22AWG wire size. The color-coded contact is suitable for AMPLIMITE HDP-22 series D-sub connectors.
- Insulation support
Applications
Industrial
Technical Specifications
For Use With
AMPLIMITE HDP-22 Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
AMPLIMITE HDP-22 Series
D Sub Contact Type
Pin (Male)
Contact Material
Brass
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1658670-2.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
