Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658681-1Copy
Newark Part No.93K2515
Product RangeAMPLIMITE HDP-22
Your Part Number
1,344 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 10+ | $3.720 |
| 25+ | $3.550 |
| 50+ | $3.340 |
| 100+ | $3.160 |
| 500+ | $2.760 |
| 1000+ | $2.670 |
| 2500+ | $2.660 |
Price for:Each
Minimum: 1
Multiple: 1
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658681-1Copy
Newark Part No.93K2515
Product RangeAMPLIMITE HDP-22
Technical Datasheet
No. of Positions15Positions
Connector Shell SizeDA
Product RangeAMPLIMITE HDP-22
Connector Body MaterialSteel Body
For Use WithTE AMPLIMITE HDP-22 Series D sub Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
15Positions
Product Range
AMPLIMITE HDP-22
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Connector Shell Size
DA
Gender
Receptacle
For Use With
TE AMPLIMITE HDP-22 Series D sub Socket Contacts
Alternatives for 1658681-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
