Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658682-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.42K6703
Product RangeAMPLIMITE HDP-22 Series
Your Part Number
254 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.200 |
| 5+ | $7.790 |
| 10+ | $7.390 |
| 25+ | $7.040 |
| 50+ | $6.860 |
| 100+ | $6.450 |
| 250+ | $6.060 |
Price for:Each
Minimum: 1
Multiple: 1
$8.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658682-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.42K6703
Product RangeAMPLIMITE HDP-22 Series
Technical Datasheet
No. of Positions26Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product RangeAMPLIMITE HDP-22 Series
Connector Body MaterialSteel Body
For Use WithHDP-22 Series D Sub Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1658682-1 is a 26-way Receptacle Assembly for use with HDP-22 crimp snap-in contact connectors, size-2 shell. Glass-filled PBT/nylon insert and tin-plated steel shell.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
26Positions
Connector Shell Size
DA
Gender
Receptacle
For Use With
HDP-22 Series D Sub Connectors
Connector Type
High Density D Sub
Product Range
AMPLIMITE HDP-22 Series
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1658682-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
