Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No166051-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel35X2657
Cut Tape52R3978
Product RangeAMPLIMITE HDP-20
Your Part Number
28,681 In Stock
162,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.522 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.522 |
| 10+ | $0.451 |
| 25+ | $0.425 |
| 50+ | $0.407 |
| 100+ | $0.390 |
| 500+ | $0.354 |
| 1000+ | $0.338 |
| 5000+ | $0.319 |
Full Reel
| Quantity | Price |
|---|---|
| 12500+ | $0.494 |
| 37500+ | $0.431 |
| 62500+ | $0.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No166051-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel35X2657
Cut Tape52R3978
Product RangeAMPLIMITE HDP-20
Technical Datasheet
For Use WithAMPLIMITE HD-20 Series D Sub Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-20
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
AMPLIMITE HD-20 Series D Sub Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
AMPLIMITE HDP-20
D Sub Contact Type
Socket (Female)
Contact Material
Phosphor Bronze
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Alternatives for 166051-1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
