Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No167301-4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel35X2662
Cut Tape06J2002
Product RangeAMPMODU MOD IV
Your Part Number
6,732 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.489 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.489 |
| 10+ | $0.422 |
| 25+ | $0.398 |
| 50+ | $0.379 |
| 100+ | $0.364 |
| 500+ | $0.328 |
| 1000+ | $0.314 |
| 5000+ | $0.296 |
Full Reel
| Quantity | Price |
|---|---|
| 17500+ | $0.224 |
| 35000+ | $0.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No167301-4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel35X2662
Cut Tape06J2002
Product RangeAMPMODU MOD IV
Technical Datasheet
Product RangeAMPMODU MOD IV
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithAMPMODU Mod IV Series Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 167301-4 is a 24 to 20AWG Socket Crimp Contact made of phosphor bronze base material with gold-plating on contact mating area and gold-flash-plating on crimp area.
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Technical Specifications
Product Range
AMPMODU MOD IV
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMPMODU Mod IV Series Connectors
Contact Material
Phosphor Bronze
Alternatives for 167301-4
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
