Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 167501-2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 25M0767 |
| Product Range | AMPLIMITE |
| Your Part Number | |
| Technical Datasheet |
7,728 In Stock
26,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.140 |
| 10+ | $4.640 |
| 25+ | $4.310 |
| 50+ | $4.100 |
| 100+ | $3.860 |
| 250+ | $3.580 |
| 500+ | $3.450 |
| 1000+ | $3.240 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$5.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 167501-2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 25M0767 |
| Product Range | AMPLIMITE |
| Technical Datasheet | |
| Product Range | AMPLIMITE |
| Screw Length | 7.9mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC |
| Connector Shell Size | - |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The 167501-2 from TE Connectivity is an AMPLIMITE female screwlock assembly kit with 4-40 UNC thread size. The screw is 12.7mm (0.5inch) in length and this kit is used with D sub connectors.
- Thread length of 7.9mm (0.311inch)
- Bright tin plated steel material
Contents
Two screwlock assemblies with lockwashers and hex nuts.
Technical Specifications
| Product Range | AMPLIMITE |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| Screw Length | 7.9mm |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (4)
Alternatives for 167501-2
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
