Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1703013-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.35X2663
Product Range1.5mm System Series
Your Part Number
14,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.235 | $0.24 |
| Total Price | $0.24 | ||
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.235 |
| 7000+ | $0.230 |
| 14000+ | $0.217 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1703013-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.35X2663
Product Range1.5mm System Series
Technical Datasheet
Product Range1.5mm System Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Contact PlatingTin Plated Contacts
For Use With1.5mm System Series Connectors
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1.5mm System Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
17AWG
For Use With
1.5mm System Series Connectors
Contact Material
Copper Alloy
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
