Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170364-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50F653
Product RangeMini Universal MATE-N-LOK Series
Your Part Number
8,265 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.256 |
| 10+ | $0.221 |
| 25+ | $0.182 |
| 100+ | $0.171 |
| 500+ | $0.157 |
| 1000+ | $0.154 |
| 2500+ | $0.150 |
| 5000+ | $0.144 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170364-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50F653
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Product RangeMini Universal MATE-N-LOK Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMini-Universal MATE-N-LOK Housings
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 170364-1 from TE Connectivity is a Mini-Universal Mate-N-Lok series pin contact. This contact is made of brass with tin finish and suitable for crimp termination.
- Rated voltage is 600VAC and rated current is 7A
- Suitable for wire size with 22AWG to 18AWG
- UL E28476 and CSA certified
- High operating temperature range of -20°C to 105 °C
- Contact suited for wire to wire connector system
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Mini-Universal MATE-N-LOK Housings
Contact Material
Brass
Alternatives for 170364-1
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
