Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171662-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel35X2672
Cut Tape88W1711
Product RangeEconoseal J
Your Part Number
24,000 In Stock
42,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.115 | $0.00 |
| Total Price | $0.12 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.184 |
| 10+ | $0.177 |
| 25+ | $0.168 |
| 50+ | $0.160 |
| 100+ | $0.152 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.115 |
| 10000+ | $0.112 |
| 20000+ | $0.110 |
| 40000+ | $0.106 |
| 60000+ | $0.104 |
| 100000000+ | $0.101 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171662-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel35X2672
Cut Tape88W1711
Product RangeEconoseal J
Technical Datasheet
Product RangeEconoseal J
Contact PlatingTin Plated Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithEconoseal J MarkII+ Series Connectors
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Econoseal J
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Econoseal J MarkII+ Series Connectors
Contact Plating
Tin
Contact Plating
Tin Plated Contacts
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 171662-1
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
