Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1717254-4Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73AJ0334
Your Part Number
858 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.970 |
| 10+ | $9.430 |
| 25+ | $9.130 |
| 50+ | $8.820 |
| 100+ | $8.520 |
| 250+ | $7.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1717254-4Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73AJ0334
Technical Datasheet
Memory / Card TypeSODIMM
Insert & Eject MechanismCam-In Locking
No. of Contacts200Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory / Card Type
SODIMM
No. of Contacts
200Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Cam-In Locking
Contact Material
Copper Alloy
Product Range
-
Technical Docs (3)
Alternatives for 1717254-4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
