Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171822-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25C5628
Product RangeAMP EI Series
Your Part Number
16,694 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.214 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171822-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25C5628
Product RangeAMP EI Series
Technical Datasheet
Product RangeAMP EI Series
No. of Positions2Positions
Pitch Spacing2.5mm
For Use WithAMP EI Series Socket Contatcs
SVHCMelamine
Product Overview
The 171822-2 is a 2-position 1-row crimp Receptacle Housing made of natural colour nylon 6/6. It is suitable for use with contact. It has lock mating retention, mating connector lock and polarization mating alignment.
- UL94V-0 Flammability
- Both ends are closed
- 500MΩ Insulation resistance
- 250VAC/350VDC Operating voltage
Technical Specifications
Product Range
AMP EI Series
No. of Positions
2Positions
For Use With
AMP EI Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
Melamine
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
