Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171825-4
Newark Part No.98B6034
Product RangeEI Series
Your Part Number
3,042 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.273 |
| 10+ | $0.239 |
| 25+ | $0.232 |
| 100+ | $0.210 |
| 500+ | $0.204 |
| 1000+ | $0.171 |
| 2500+ | $0.167 |
| 5000+ | $0.165 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171825-4
Newark Part No.98B6034
Product RangeEI Series
Technical Datasheet
No. of Contacts4Contacts
GenderHeader
Product RangeEI Series
Pitch Spacing2.5mm
Contact Termination TypeSolder
No. of Rows1Rows
Connector MountingThrough Hole Mount
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Alternatives for 171825-4
2 Products Found
Technical Specifications
No. of Contacts
4Contacts
Product Range
EI Series
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Brass
Gender
Header
Pitch Spacing
2.5mm
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
