Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172157-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92B7880
Product RangeMini Universal MATE-N-LOK Series
Your Part Number
68 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.865 |
| 25+ | $0.784 |
| 50+ | $0.768 |
| 100+ | $0.752 |
| 500+ | $0.652 |
| 1000+ | $0.548 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172157-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92B7880
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Product RangeMini Universal MATE-N-LOK Series
No. of Positions2Positions
Pitch Spacing4.14mm
For Use WithMini-Universal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 172157-1 is a 2-way 1-row natural color panel mount Cap Housing made of nylon 6/6 with mounting ears. It is ideal for use with mini-universal MATE-N-LOK cap housing and connectors. The contacts are fully protected in the housings. The pins and sockets can be accommodated in the same housing.
- UL94V-0 Flammability rating
- In-line contact layout
- 600VAC (600VDC) Operating voltage
- -20 to 105°C Operating temperature range
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK Series
No. of Positions
2Positions
For Use With
Mini-Universal MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
4.14mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 172157-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
