Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173645-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28T0262
Product RangeMultilock 070
Your Part Number
11,110 In Stock
36,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.122 |
| 500+ | $0.106 |
| 1000+ | $0.095 |
| 2500+ | $0.090 |
| 5000+ | $0.085 |
Price for:Each
Minimum: 100
Multiple: 100
$12.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173645-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28T0262
Product RangeMultilock 070
Technical Datasheet
Product RangeMultilock 070
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMULTILOCK Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multilock 070
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
MULTILOCK Connectors
Contact Material
Brass
Alternatives for 173645-1
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
