Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174352-2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.52R4003
Product RangeEconoseal J Mark-II
Your Part Number
2,203 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.640 |
| 25+ | $1.490 |
| 50+ | $1.460 |
| 100+ | $1.420 |
| 250+ | $1.350 |
| 500+ | $1.280 |
| 2500+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174352-2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.52R4003
Product RangeEconoseal J Mark-II
Technical Datasheet
Product RangeEconoseal J Mark-II
No. of Positions2Positions
Pitch Spacing4.8mm
For Use WithAMP Econoseal J Mark-II Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 174352-2 is a 2-position Plug Housing with PBT construction and used with receptacle contacts. The Econoseal J-series connectors with waterproof protection is achieved by means of a wire seal which is inserted onto the wire and crimped simultaneously with the insulation support of the contact.
- UL94V-2 Flammability rating
- 12V Voltage rating
- -30 to +105°C Temperature range
- 24 to 16AWG Wire range
Applications
Automotive, Industrial
Technical Specifications
Product Range
Econoseal J Mark-II
No. of Positions
2Positions
For Use With
AMP Econoseal J Mark-II Series Socket Contacts
Gender
Plug
Pitch Spacing
4.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 174352-2
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
