Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174917-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AH9985
Product RangeHYBRID
Your Part Number
471 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.460 |
| 5+ | $10.810 |
| 10+ | $10.070 |
| 25+ | $9.430 |
| 50+ | $9.010 |
| 100+ | $8.510 |
| 250+ | $8.070 |
Price for:Each
Minimum: 1
Multiple: 1
$11.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174917-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AH9985
Product RangeHYBRID
Technical Datasheet
No. of Contacts40Contacts
Connector TypeI/O
Contact Termination TypeThrough Hole
Product RangeHYBRID
Connector MountingPanel Mount
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
40Contacts
Connector Type
I/O
Product Range
HYBRID
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
Panel Mount
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
