Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No175217-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.83C8124
Product RangeDynamic D-3000 Series
Your Part Number
3,673 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.914 |
| 10+ | $0.787 |
| 25+ | $0.712 |
| 50+ | $0.698 |
| 100+ | $0.683 |
| 500+ | $0.620 |
| 1000+ | $0.557 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No175217-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.83C8124
Product RangeDynamic D-3000 Series
Technical Datasheet
Product RangeDynamic D-3000 Series
Contact GenderSocket
Wire Size AWG Max20AWG
Contact Termination TypeCrimp
Wire Size AWG Min24AWG
Current Rating-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 175217-2 is a socket Signal Contact made of copper alloy with gold plated finish. It accepts 24 to 20AWG wire size. The surface of gold-plated contacts is harder, which means less wear and tear and enables higher mating cycles. The mating force of gold-plated contacts is lower as well. The open barrel crimp contact is suitable for D-3 series dynamic connectors.
Technical Specifications
Product Range
Dynamic D-3000 Series
Wire Size AWG Max
20AWG
Wire Size AWG Min
24AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Contact Termination Type
Crimp
Current Rating
-
Contact Plating
Gold Plated Contacts
Alternatives for 175217-2
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
