Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No175265-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85C1211
Product RangeMultilock 040 MK-II Series
Your Part Number
40,294 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.174 |
| 10+ | $0.152 |
| 25+ | $0.136 |
| 100+ | $0.125 |
| 500+ | $0.115 |
| 1000+ | $0.104 |
| 2500+ | $0.100 |
| 5000+ | $0.083 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No175265-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85C1211
Product RangeMultilock 040 MK-II Series
Technical Datasheet
Product RangeMultilock 040 MK-II Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMULTILOCK Connectors
Wire Size AWG Min22AWG
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 175265-1 is a receptacle F-crimp Contact with tin plated finish. It accepts 22 to 18AWG wire size. This contact is suitable for MULTILOCK 040 MK-II series housings.
- 180° Receptacle style
Applications
Automotive
Technical Specifications
Product Range
Multilock 040 MK-II Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
MULTILOCK Connectors
Contact Material
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
